+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal film | |
Resistance | 100kΩ | |
Mounting | SMD | |
Power | 1W | |
Tolerance | ±0.5% | |
Operating voltage | 350V | |
Body dimensions | Ø2.2x5.8mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 25ppm/°C | |
Roll diameter max. | 180mm | |
Quantity in set/package | 2000pcs. |