+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMB02070E1003BB200

Resistor: metal film; 100kΩ; SMD; 400mW; ±0.1%; 350V; 5.8x2.2mm


Manufacturer: VISHAY

Manufacturer part number:
MMB02070E1003BB200
TME Symbol:
MMB02070E1003BB200

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
100kΩ
Mounting
SMD
Power
0.4W
Tolerance
±0.1%
Operating voltage
350V
Body dimensions
5.8x2.2mm
Operating temperature
-55...125°C
Temperature coefficient
15ppm/°C
Roll diameter max.
180mm
Quantity in set/package
2000pcs.
Gross weight0.08 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MMB02070E1003BB200
0 in TME stock
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.