+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMBD1405

Diode: switching; SMD; 200V; 0.2A; 50ns; SOT23; Ufmax: 1.1V; Ifsm: 2A

Manufacturer: ONSEMI

Manufacturer part number:
MMBD1405
TME Symbol:
MMBD1405

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
200V
Load current
0.2A
Reverse recovery time
50ns
Semiconductor structure
common anode, double
Capacitance
2pF
Case
SOT23
Max. forward voltage
1.1V
Max. forward impulse current
2A
Leakage current
0.1µA
Power dissipation
0.35W
Kind of package
reel, tape
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
MMBD1405
5698 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs