+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 0.15A | |
Reverse recovery time | 4ns | |
Semiconductor structure | double series x2 | |
Case | SOT363 | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 2A | |
Leakage current | 0.1µA | |
Kind of package | reel, tape |