+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | Schottky switching | |
Case | SOT23 | |
Mounting | SMD | |
Max. off-state voltage | 70V | |
Load current | 10mA | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.5V | |
Kind of package | reel, tape |