+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMBD914-E3-08

Diode: switching; SMD; 100V; 0.2A; 4ns; SOT23; Ufmax: 1V; Ir: 5uA

NEW

Manufacturer: VISHAY

Manufacturer part number:
MMBD914-E3-08
TME Symbol:
MMBD914-E3-08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
SOT23
Max. forward voltage
1V
Leakage current
5µA
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.017 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
MMBD914-E3-08
0 in TME stock
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
No. of pieces (Multiplicity: 3 000)