+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMBF4416A

Transistor: N-JFET; unipolar; 5mA; 0.225W; SOT23; Igt: 10mA

Manufacturer: ONSEMI

Manufacturer part number:
MMBF4416A
TME Symbol:
MMBF4416A

Specification

Manufacturer
ONSEMI
Type of transistor
N-JFET
Polarisation
unipolar
Drain current
5mA
Power dissipation
0.225W
Case
SOT23
Gate-source voltage
-35V
Mounting
SMD
Kind of package
reel, tape
Gate current
10mA
Gross weight0.016 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
MMBF4416A
2376 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs