+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMBFJ270

Transistor: P-JFET; unipolar; 2mA; 0.225W; SOT23; Igt: 50mA

Manufacturer: ONSEMI

Manufacturer part number:
MMBFJ270
TME Symbol:
MMBFJ270

Specification

Manufacturer
ONSEMI
Type of transistor
P-JFET
Polarisation
unipolar
Drain current
2mA
Power dissipation
0.225W
Case
SOT23
Gate-source voltage
30V
Mounting
SMD
Kind of package
reel, tape
Gate current
50mA
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ONSEMI,
*
MMBFJ270
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 1500 pcs - 0.18 USDGross price for quantities from 1500 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs