+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMBT5550LT3G

Transistor: NPN; bipolar; 140V; 600mA; 225mW; SOT23; universal

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MMBT5550LT3G
TME Symbol:
MMBT5550LT3G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
140V
Collector current
0.6A
Power dissipation
0.225W
Case
SOT23
Current gain
60
Mounting
SMD
Application
universal
Gross weight0.018 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
MMBT5550LT3G
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.