+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMBT7002DW

Transistor: N-MOSFET x2; unipolar; 60V; 0.115A; Idm: 0.8A; 0.2W


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MMBT7002DW
TME Symbol:
MMBT7002DW-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.115A
Pulsed drain current
0.8A
Power dissipation
0.2W
Case
SOT363
Gate-source voltage
±20V
On-state resistance
7.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIOTEC SEMICONDUCTOR,
*
MMBT7002DW
3011 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
Net price for quantities from 24000 pcs - 0.03 USDGross price for quantities from 24000 pcs - 0.03 USD
Packaging method by the manufacturer:Reel = 3 000 pcs