+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMBZ18CA

Diode: TVS array; 17.1÷18.9V; 1.6A; 40W; double,common anode; ESD


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MMBZ18CA
TME Symbol:
MMBZ18CA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS array
Breakdown voltage
17.1...18.9V
Max. forward impulse current
1.6A
Peak pulse power dissipation
40W
Semiconductor structure
common anode, double
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
14.5V
Leakage current
50nA
Number of channels
1
Capacitance
70pF
Kind of package
reel, tape
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays DIOTEC SEMICONDUCTOR,
*
MMBZ18CA
0 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.