+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | NPN / PNP | |
Polarisation | bipolar | |
Kind of transistor | complementary pair | |
Collector-emitter voltage | 40/60V | |
Collector current | 0.6A | |
Power dissipation | 0.2W | |
Case | SOT363 | |
Current gain | 35...300 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 300MHz | |
Application | automotive industry | |
Manufacturer standard package | 3000pcs. |