+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMFTC3439K

Transistor: N/P-MOSFET; unipolar; 20V; 1.2A; 960mW; SOT26


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MMFTC3439K
TME Symbol:
MMFTC3439K-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
20V
Drain current
1.2A
Power dissipation
0.96W
Case
SOT26
On-state resistance
0.3Ω
Mounting
SMD
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors DIOTEC SEMICONDUCTOR,
*
MMFTC3439K
0 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
Net price for quantities from 30000 pcs - 0.02 USDGross price for quantities from 30000 pcs - 0.02 USD
Net price for quantities from 90000 pcs - 0.02 USDGross price for quantities from 90000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.