+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMGGF5L2T

Microswitch SNAP ACTION; 1A/125VAC; 1A/30VDC; SPDT; ON-(ON); MM


Manufacturer: C&K

Manufacturer part number:
MMGGF5L2T
TME Symbol:
MMGGF5L2T

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
1A / 30V DC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
MM
Stable positions number
1
Leads
for PCB
Body dimensions
12.7x5.08x9.66mm
Operating temperature
-55...135°C
Operating Force
1.42N
Electrical life
100000 cycles
Min. insulation resistance
1Ω
Contact material
copper
Mounting
THT
Gross weight30 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
See other products from this series.:
*
MMGGF5L2T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order