+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMIX2F60N50P3

Transistor: N-MOSFET x2; Polar3™; unipolar; 500V; 30A; Idm: 150A


Manufacturer: IXYS

Manufacturer part number:
MMIX2F60N50P3
TME Symbol:
MMIX2F60N50P3

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET x2
Technology
HiPerFET™, Polar3™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
30A
Pulsed drain current
150A
Power dissipation
320W
Case
SMPD
Gate-source voltage
±30V
On-state resistance
0.12Ω
Mounting
SMD
Gate charge
96nC
Kind of channel
enhancement
Reverse recovery time
250ns
Gross weight7.5 g
Certificates
See other products in this category: Multi channel transistors IXYS,
*
MMIX2F60N50P3
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 37.45 USDGross price for quantities from 1 pcs - 37.45 USD
Net price for quantities from 3 pcs - 33.03 USDGross price for quantities from 3 pcs - 33.03 USD
Net price for quantities from 10 pcs - 29.71 USDGross price for quantities from 10 pcs - 29.71 USD
Net price for quantities from 20 pcs - 27.73 USDGross price for quantities from 20 pcs - 27.73 USD
Packaging method by the manufacturer:Tube = 20 pcs