+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMQA27VT1G

Diode: TVS array; 27V; quadruple,common anode; ESD; SC74-6; Ch: 4


Manufacturer: ONSEMI

Manufacturer part number:
MMQA27VT1G
TME Symbol:
MMQA27VT1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS array
Breakdown voltage
27V
Semiconductor structure
common anode, quadruple
Version
ESD
Mounting
SMD
Case
SC74-6
Max. off-state voltage
21V
Number of channels
4
Tolerance
±5%
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Protection diodes - arrays ONSEMI,
*
MMQA27VT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.