+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMS-32S 4A

Motor breaker; 1.5kW; 220÷690VAC; for DIN rail mounting; IP20


Manufacturer: LS ELECTRIC

Manufacturer part number:
MMS-32S 4A
TME Symbol:
MMS-32S-4A

Specification

Manufacturer
LS ELECTRIC
Type of protection
motor breaker
Max motor power
1.5kW
Operating voltage
220...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
2.5...4A
Electrical connection
screw terminals
Short circuit release
52A
IP rating
IP20
Operating temperature
-20...60°C
Related items
MMS-32H-MEH-32, MMS-63S-MEH-63, MMS-FX-1A1B, MMS-FX-2A, MMS-FX-2B, MMS-LA-1A1B, MMS-LAM-1A1B, MMS-LX-1A1B, MMS-LX-2A, MMS-LX-2B
Current rating
4A
Gross weight323.5 g
Certificates
EAN code8809808740321
See other products in this category: Motor Protection Breakers LS ELECTRIC,
*
MMS-32S 4A
16 in TME stock
Net price for quantities from 1 pcs - 36.65 USDGross price for quantities from 1 pcs - 36.65 USD
Net price for quantities from 5 pcs - 34.71 USDGross price for quantities from 5 pcs - 34.71 USD
Net price for quantities from 10 pcs - 32.56 USDGross price for quantities from 10 pcs - 32.56 USD
Net price for quantities from 25 pcs - 30.19 USDGross price for quantities from 25 pcs - 30.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs