+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.5A / 4V DC | |
Switching method | ON-ON | |
Mounting | PCB | |
Leads | flat pin | |
Body dimensions | 8.8x3x2.7mm | |
Max. contact resistance: | 70mΩ | |
Manufacturer series | MMS | |
Contact plating | silver plated | |
Terminal pitch | 2mm | |
Mechanical durability | 10000 cycles | |
Illumination | none | |
Operating Force | 1.28N | |
Body material | polyamide 46 | |
Body colour | black | |
Operating temperature | -40...85°C |