+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMSD914T3G

Diode: switching; SMD; 100V; 0.2A; 4ns; SOD123; Ufmax: 1V; Ifsm: 2A

Manufacturer: ONSEMI

Manufacturer part number:
MMSD914T3G
TME Symbol:
MMSD914T3G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
single diode
Capacitance
4pF
Case
SOD123
Max. forward voltage
1V
Max. forward impulse current
2A
Leakage current
5µA
Power dissipation
0.425W
Kind of package
reel, tape
Gross weight0.019 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
MMSD914T3G
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)