+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMSZ5259B

Diode: Zener; 0.41W; 39V; SMD; SOD123; single diode; reel,tape

Manufacturer: DC COMPONENTS

Manufacturer part number:
MMSZ5259B
TME Symbol:
MMSZ5259B-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Zener
Power dissipation
0.41W
Zener voltage
39V
Mounting
SMD
Tolerance
±5%
Case
SOD123
Semiconductor structure
single diode
Kind of package
reel, tape
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Zener diodes DC COMPONENTS,
*
MMSZ5259B
1480 in TME stock
Net price for quantities from 10 pcs - 0.01 USDGross price for quantities from 10 pcs - 0.01 USD
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
No. of pieces (Multiplicity: 5)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs