+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMSZ5259BT1G

Diode: Zener; 0.5W; 39V; SMD; SOD123; single diode; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MMSZ5259BT1G
TME Symbol:
MMSZ5259BT1G

Specification

Manufacturer
ONSEMI
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
39V
Mounting
SMD
Tolerance
±5%
Case
SOD123
Semiconductor structure
single diode
Kind of package
reel, tape
Manufacturer series
MMSZ52xxB
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: SMD Zener diodes ONSEMI,
See other products from this series.:
*
MMSZ5259BT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 5 pcs - 0.10 USDGross price for quantities from 5 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.