+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMU01020C1912FB300

Resistor: metal film; 19.1kΩ; SMD; 300mW; ±1%; 150V; Ø1.1x2.2mm

Manufacturer: VISHAY

Manufacturer part number:
MMU01020C1912FB300
TME Symbol:
MMU01020C1912FB300

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
19.1kΩ
Mounting
SMD
Power
0.3W
Tolerance
±1%
Operating voltage
150V
Body dimensions
Ø1.1x2.2mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Roll diameter max.
180mm
Quantity in set/package
3000pcs.
Gross weight0.008 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MMU01020C1912FB300
0 in TME stock
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 3 000)