+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMU01020C2002FB000

Resistor: metal film; 20kΩ; SMD; 300mW; ±1%; 150V; Ø1.1x2.2mm


Manufacturer: VISHAY

Manufacturer part number:
MMU01020C2002FB000
TME Symbol:
MMU01020C2002FB000

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
20kΩ
Mounting
SMD
Power
0.3W
Tolerance
±1%
Operating voltage
150V
Body dimensions
Ø1.1x2.2mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Length
2.2mm
Diameter
1.1mm
Quantity in set/package
10000pcs.
Gross weight0.008 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MMU01020C2002FB000
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 30000 pcs - 0.04 USDGross price for quantities from 30000 pcs - 0.04 USD
Net price for quantities from 40000 pcs - 0.04 USDGross price for quantities from 40000 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD
Net price for quantities from 60000 pcs - 0.04 USDGross price for quantities from 60000 pcs - 0.04 USD
Net price for quantities from 70000 pcs - 0.04 USDGross price for quantities from 70000 pcs - 0.04 USD
Net price for quantities from 100000 pcs - 0.04 USDGross price for quantities from 100000 pcs - 0.04 USD
Net price for quantities from 120000 pcs - 0.04 USDGross price for quantities from 120000 pcs - 0.04 USD
Net price for quantities from 150000 pcs - 0.04 USDGross price for quantities from 150000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.