+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VISHAY | |
Type of resistor | metal film | |
Resistance | 2kΩ | |
Mounting | SMD | |
Power | 0.3W | |
Tolerance | ±1% | |
Operating voltage | 150V | |
Body dimensions | Ø1.1x2.2mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 25ppm/°C | |
Roll diameter max. | 180mm | |
Quantity in set/package | 3000pcs. |