+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal film | |
Resistance | 22kΩ | |
Mounting | SMD | |
Power | 0.2W | |
Tolerance | ±0.1% | |
Operating voltage | 150V | |
Body dimensions | Ø1.1x2.2mm | |
Operating temperature | -55...125°C | |
Temperature coefficient | 25ppm/°C | |
Length | 2.2mm | |
Diameter | 1.1mm | |
Quantity in set/package | 3000pcs. |