+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMU01020E1002BB300

Resistor: metal film; 10kΩ; SMD; 200mW; ±0.1%; 150V; Ø1.1x2.2mm


Manufacturer: VISHAY

Manufacturer part number:
MMU01020E1002BB300
TME Symbol:
MMU01020E1002BB300

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
10kΩ
Mounting
SMD
Power
0.2W
Tolerance
±0.1%
Operating voltage
150V
Body dimensions
Ø1.1x2.2mm
Operating temperature
-55...125°C
Temperature coefficient
15ppm/°C
Roll diameter max.
180mm
Quantity in set/package
3000pcs.
Gross weight0.008 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MMU01020E1002BB300
0 in TME stock
Net price for quantities from 3000 pcs - 0.54 USDGross price for quantities from 3000 pcs - 0.54 USD
Net price for quantities from 6000 pcs - 0.49 USDGross price for quantities from 6000 pcs - 0.49 USD
Net price for quantities from 9000 pcs - 0.46 USDGross price for quantities from 9000 pcs - 0.46 USD
Net price for quantities from 12000 pcs - 0.44 USDGross price for quantities from 12000 pcs - 0.44 USD
Net price for quantities from 15000 pcs - 0.43 USDGross price for quantities from 15000 pcs - 0.43 USD
Net price for quantities from 24000 pcs - 0.39 USDGross price for quantities from 24000 pcs - 0.39 USD
Net price for quantities from 30000 pcs - 0.38 USDGross price for quantities from 30000 pcs - 0.38 USD
Net price for quantities from 60000 pcs - 0.35 USDGross price for quantities from 60000 pcs - 0.35 USD
Net price for quantities from 120000 pcs - 0.33 USDGross price for quantities from 120000 pcs - 0.33 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.