+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMUN2113LT3G

Transistor: PNP; bipolar; BRT; 50V; 0.1A; 0.246W; SOT23,TO236AB


Manufacturer: ONSEMI

Manufacturer part number:
MMUN2113LT3G
TME Symbol:
MMUN2113LT3G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.246W
Case
SOT23, TO236AB
Current gain
80...140
Mounting
SMD
Kind of package
reel, tape
Base resistor
47kΩ
Base-emitter resistor
47kΩ
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ONSEMI,
*
MMUN2113LT3G
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.