+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MMZ1005S241CT000

Ferrite: bead; Imp.@ 100MHz: 240Ω; SMD; 400mA; 0402; R: 280mΩ


Manufacturer: TDK

Manufacturer part number:
MMZ1005S241CT000
TME Symbol:
MMZ1005S241CT000

Specification

Manufacturer
TDK
Type of ferrite
bead
Impedance at 100MHz
240Ω
Mounting
SMD
Operating current
0.4A
Case - inch
0402
Case - mm
1005
Resistance
0.28Ω
Operating temperature
-55...125°C
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads TDK,
*
MMZ1005S241CT000
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.