+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MN-10-570

Screwdriver: insulated; slot; SL 2.5; 75mm; 1kVAC


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-10-570
TME Symbol:
MN-10-570

Specification

Manufacturer
MODECO EXPERT
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 2.5
Blade length
75mm
Max. operating voltage
1kV AC
Conform to the norm
VDE
Screwdriver features
two-component handle
Material
Chrom-vanadium steel
Gross weight622 g
EAN code5906675489698
See other products in this category: Insulated Screwdrivers MODECO EXPERT,
*
MN-10-570
12 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 6 pcs - 3.06 USDGross price for quantities from 6 pcs - 3.06 USD
Net price for quantities from 12 pcs - 2.95 USDGross price for quantities from 12 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.