+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MN-10-571

Screwdriver: insulated; slot; SL 4; 100mm; 1kVAC


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-10-571
TME Symbol:
MN-10-571

Specification

Manufacturer
MODECO EXPERT
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 4
Blade length
100mm
Max. operating voltage
1kV AC
Conform to the norm
VDE
Screwdriver features
two-component handle
Material
Chrom-vanadium steel
Gross weight77 g
EAN code5906675489704
See other products in this category: Insulated Screwdrivers MODECO EXPERT,
*
MN-10-571
12 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 6 pcs - 3.66 USDGross price for quantities from 6 pcs - 3.66 USD
Net price for quantities from 12 pcs - 3.53 USDGross price for quantities from 12 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.