+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MN20A

Fuse: fuse; automotive; 20A; 11.1mm

NEW

Manufacturer: IMP

Manufacturer part number:
MN20A
TME Symbol:
MN20A

Specification

Manufacturer
IMP
Type of fuse
fuse
Kind of fuse
automotive
Current rating
20A
Fuse size
11.1mm
Gross weight0.65 g
Certificates
See other products in this category: Miniature Automotive Fuses IMP,
*
MN20A
0 in TME stock
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.