+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MNS1N5822US

Diode: Schottky rectifying; MELF; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MNS1N5822US
TME Symbol:
MNS1N5822US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
MELF
Mounting
SMD
Max. forward voltage
0.5V
Leakage current
0.1mA
Gross weight0.097 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
MNS1N5822US
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 56.08 USDGross price for quantities from 100 pcs - 56.08 USD