+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Schottky rectifying | |
Mounting | SMD | |
Capacitance | 0.6nF | |
Max. forward voltage | 0.9V | |
Leakage current | 0.1mA | |
Kind of package | reel, tape |