+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MNT-104-BK-G

Connector: pin strips; jumper; female; straight; 2.54mm; 4x2; black


Manufacturer: SAMTEC

Manufacturer part number:
MNT-104-BK-G
TME Symbol:
MNT-104-BK-G

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
jumper
Kind of connector
female
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
4x2
Contact plating
gold-plated
Colour
black
Gross weight0.438 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Board-to-board connectors SAMTEC,
*
MNT-104-BK-G
10 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 75 pcs - 1.40 USDGross price for quantities from 75 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
Net price for quantities from 250 pcs - 1.24 USDGross price for quantities from 250 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.