+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC207R2M

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 2.5kV; Uce: 30V; SO8

Manufacturer: ONSEMI

Manufacturer part number:
MOC207R2M
TME Symbol:
MOC207R2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
2.5kV
CTR@If
100-200%@10mA
Collector-emitter voltage
30V
Case
SO8
Turn-on time
3.2µs
Turn-off time
4.7µs
Gross weight0.16 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
MOC207R2M
88 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 30 pcs - 0.39 USDGross price for quantities from 30 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs