+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3010

Optotriac; 5kV; triac; DIP6; Ch: 1; MOC301_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3010
TME Symbol:
MOC3010-ISO

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
15mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC301_
Kind of package
tube
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3010
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 65 pcs - 0.45 USDGross price for quantities from 65 pcs - 0.45 USD
Net price for quantities from 130 pcs - 0.39 USDGross price for quantities from 130 pcs - 0.39 USD
Net price for quantities from 260 pcs - 0.35 USDGross price for quantities from 260 pcs - 0.35 USD
Net price for quantities from 520 pcs - 0.31 USDGross price for quantities from 520 pcs - 0.31 USD
Net price for quantities from 1040 pcs - 0.27 USDGross price for quantities from 1040 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.