+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3010M

Optotriac; 4.17kV; Uout: 250V; DIP6; Ch: 1; MOC301XM

Manufacturer: ONSEMI

Manufacturer part number:
MOC3010M
TME Symbol:
MOC3010M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
250V
Kind of output
triac, without zero voltage crossing driver
Case
DIP6
Max. off-state voltage
3V
Trigger current
15mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC301XM
Gross weight0.3 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3010M
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order