+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3010SM

Optotriac; 4.17kV; Uout: 250V; PDIP6; Ch: 1; MOC301XM; 1kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
MOC3010SM
TME Symbol:
MOC3010SM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
250V
Kind of output
triac, without zero voltage crossing driver
Case
PDIP6
Max. off-state voltage
3V
Trigger current
15mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC301XM
Slew rate
1kV/μs
Gross weight0.1 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3010SM
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 710 pcs - 0.35 USDGross price for quantities from 710 pcs - 0.35 USD
Net price for quantities from 856 pcs - 0.35 USDGross price for quantities from 856 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)