+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3020

Optotriac; 5kV; triac; DIP6; Ch: 1; MOC302_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3020
TME Symbol:
MOC3020-ISO

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
30mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC302_
Kind of package
tube
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3020
806 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 65 pcs - 0.44 USDGross price for quantities from 65 pcs - 0.44 USD
Net price for quantities from 130 pcs - 0.40 USDGross price for quantities from 130 pcs - 0.40 USD
Net price for quantities from 260 pcs - 0.38 USDGross price for quantities from 260 pcs - 0.38 USD
Net price for quantities from 520 pcs - 0.33 USDGross price for quantities from 520 pcs - 0.33 USD
Net price for quantities from 1040 pcs - 0.29 USDGross price for quantities from 1040 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs