+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITEON | |
Type of optocoupler | optotriac | |
Insulation voltage | 5kV | |
Output voltage | 400V | |
Kind of output | without zero voltage crossing driver | |
Case | Gull wing 6 | |
Max. off-state voltage | 6V | |
Trigger current | 15mA | |
Mounting | SMD | |
Number of channels | 1 | |
Manufacturer series | MOC3020 |