+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3020SM

Optotriac; 4.17kV; Uout: 400V; PDIP6; Ch: 1; MOC302XM; 1kV/μs


Manufacturer: ONSEMI

Manufacturer part number:
MOC3020SM
TME Symbol:
MOC3020SM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
400V
Kind of output
triac, without zero voltage crossing driver
Case
PDIP6
Max. off-state voltage
3V
Trigger current
30mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC302XM
Slew rate
1kV/μs
Gross weight0.1 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3020SM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD