+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3021SR2VM

Optotriac; 5.3kV; Uout: 400V; triac; SMT6; Ch: 1; MOC302XM


Manufacturer: ONSEMI

Manufacturer part number:
MOC3021SR2VM
TME Symbol:
MOC3021SR2VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
400V
Kind of output
triac
Case
SMT6
Trigger current
15mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC302XM
Gross weight0.589 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3021SR2VM
62 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
Packaging method by the manufacturer:Reel = 1 000 pcs