+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3021X

Optotriac; 5kV; Uout: 400V; triac; DIP6; Ch: 1; MOC302_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3021X
TME Symbol:
MOC3021X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
400V
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
15mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC302_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.362 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3021X
1008 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Packaging method by the manufacturer:Tube = 65 pcs