+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3021XSM

Optotriac; 5kV; Uout: 400V; triac; SMD6; Ch: 1; MOC302_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3021XSM
TME Symbol:
MOC3021XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
400V
Kind of output
triac
Case
SMD6
Max. off-state voltage
6V
Trigger current
15mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC302_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.342 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3021XSM
1011 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 130 pcs - 0.27 USDGross price for quantities from 130 pcs - 0.27 USD
Net price for quantities from 780 pcs - 0.25 USDGross price for quantities from 780 pcs - 0.25 USD
Packaging method by the manufacturer:Tube = 65 pcs