+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3023XSM

Optotriac; 5kV; Uout: 400V; triac; SMD6; Ch: 1; MOC302_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3023XSM
TME Symbol:
MOC3023XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
400V
Kind of output
triac
Case
SMD6
Max. off-state voltage
6V
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC302_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.343 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3023XSM
714 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 65 pcs - 0.52 USDGross price for quantities from 65 pcs - 0.52 USD
Net price for quantities from 130 pcs - 0.45 USDGross price for quantities from 130 pcs - 0.45 USD
Net price for quantities from 260 pcs - 0.39 USDGross price for quantities from 260 pcs - 0.39 USD
Net price for quantities from 520 pcs - 0.36 USDGross price for quantities from 520 pcs - 0.36 USD
Net price for quantities from 1040 pcs - 0.34 USDGross price for quantities from 1040 pcs - 0.34 USD
Net price for quantities from 2015 pcs - 0.33 USDGross price for quantities from 2015 pcs - 0.33 USD
Packaging method by the manufacturer:Tube = 65 pcs