+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3032

Optotriac; 5kV; triac; DIP6; Ch: 1; MOC303_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3032
TME Symbol:
MOC3032

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Mounting
THT
Number of channels
1
Manufacturer series
MOC303_
Kind of package
tube
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3032
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 65 pcs - 0.50 USDGross price for quantities from 65 pcs - 0.50 USD
Net price for quantities from 130 pcs - 0.43 USDGross price for quantities from 130 pcs - 0.43 USD
Net price for quantities from 260 pcs - 0.39 USDGross price for quantities from 260 pcs - 0.39 USD
Net price for quantities from 520 pcs - 0.34 USDGross price for quantities from 520 pcs - 0.34 USD
Net price for quantities from 1040 pcs - 0.30 USDGross price for quantities from 1040 pcs - 0.30 USD