+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3032M

Optotriac; 7.5kV; triac; DIP6; Ch: 1; MOC303XM; 2kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
MOC3032M
TME Symbol:
MOC3032M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
7.5kV
Kind of output
triac
Case
DIP6
Mounting
THT
Number of channels
1
Manufacturer series
MOC303XM
Slew rate
2kV/μs
Gross weight0.449 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3032M
623 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs