+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3041TVM

Optotriac; 4.17kV; zero voltage crossing driver; DIP6; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
MOC3041TVM
TME Symbol:
MOC3041TVM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Kind of output
zero voltage crossing driver
Case
DIP6
Trigger current
15mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC304XM
Slew rate
2kV/μs
Gross weight0.444 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3041TVM
485 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs