+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3041XSM

Optotriac; 5kV; Uout: 400V; triac; SMD6; Ch: 1; MOC304_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3041XSM
TME Symbol:
MOC3041XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
400V
Kind of output
triac
Case
SMD6
Max. off-state voltage
6V
Trigger current
15mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC304_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.345 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3041XSM
1199 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 65 pcs - 0.57 USDGross price for quantities from 65 pcs - 0.57 USD
Net price for quantities from 130 pcs - 0.49 USDGross price for quantities from 130 pcs - 0.49 USD
Net price for quantities from 520 pcs - 0.39 USDGross price for quantities from 520 pcs - 0.39 USD
Net price for quantities from 650 pcs - 0.38 USDGross price for quantities from 650 pcs - 0.38 USD
Net price for quantities from 1040 pcs - 0.36 USDGross price for quantities from 1040 pcs - 0.36 USD
Net price for quantities from 2015 pcs - 0.34 USDGross price for quantities from 2015 pcs - 0.34 USD
Packaging method by the manufacturer:
Tube = 65 pcs