+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3042X

Optotriac; 5.3kV; Uout: 400V; zero voltage crossing driver; DIP6


Manufacturer: ISOCOM

Manufacturer part number:
MOC3042X
TME Symbol:
MOC3042X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
400V
Kind of output
zero voltage crossing driver
Case
DIP6
Max. off-state voltage
6V
Trigger current
10mA
Mounting
THT
Gross weight0.358 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
*
MOC3042X
916 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 65 pcs - 0.47 USDGross price for quantities from 65 pcs - 0.47 USD
Net price for quantities from 130 pcs - 0.42 USDGross price for quantities from 130 pcs - 0.42 USD
Net price for quantities from 520 pcs - 0.35 USDGross price for quantities from 520 pcs - 0.35 USD
Net price for quantities from 1040 pcs - 0.33 USDGross price for quantities from 1040 pcs - 0.33 USD
Net price for quantities from 2535 pcs - 0.31 USDGross price for quantities from 2535 pcs - 0.31 USD
Net price for quantities from 4810 pcs - 0.29 USDGross price for quantities from 4810 pcs - 0.29 USD
Packaging method by the manufacturer:Tube = 65 pcs